Recently searched
      • Published Mar 8, 2023
      • Last Modified Aug 12, 2024
    • 17 min

    Everything You Need to Know About Coaxial Connectors

    Explore the different types of coaxial connectors, including BNC, F-type, and SMA connectors, along with their applications and benefits. Our comprehensive guide will help you choose the right connector for your needs and understand their uses.

    Coaxial Connectors

    What is a Coaxial Cable?

    Coaxial cables, often referred to as "coax," are specialized electrical cables designed to transmit high-frequency signals with minimal interference and signal loss. These cables have a unique construction that consists of several layers:

    • An inner conductor, typically made of copper or copper-plated steel wire
    • An insulating layer (dielectric) surrounding the inner conductor
    • A conductive shield, usually made of metal foil or braided copper mesh
    • An outer insulating jacket for protection

    This concentric design, with all components sharing a geometric axis, gives coaxial cables their name.

    Coaxial cables offer several advantages:

    1. Efficient signal transmission over long distances
    2. Excellent shielding against electromagnetic interference
    3. Durability and ease of installation
    4. Versatility in various applications

    Common uses for coaxial cables include:

    • Cable television (CATV) distribution
    • Broadband internet connections
    • Telephone trunk lines
    • Computer network connections (e.g., Ethernet)
    • Radio frequency (RF) signal transmission
    • Connecting radio transmitters and receivers to antennas
    • Digital audio transmission (S/PDIF)
    • Video equipment connections

    Coaxial cables come in various types, distinguished by their impedance and size. The two most common impedances are:

    • 75 ohms: Typically used for video signals and residential installations
    • 50 ohms: Often used in data transmission and moderate power environments

    Common cable sizes include:

    • RG-6: Used for shorter distances (up to 150 feet)
    • RG-11: Preferred for longer distances due to better performance
    • RG-58, RG-59, and RG-213: Used in various applications depending on specific requirements
    Common Coaxial Cable Sizes

    Common Coaxial Cable Sizes

    Coaxial cables come in various sizes, each designed for specific applications and signal transmission requirements. The "RG" designation stands for "Radio Guide," originating from military specifications. Here are three common coaxial cable sizes:

    RG-6: Widely used in residential and commercial settings due to their versatility and performance. With a relatively thin overall diameter of about 0.275 inches, they feature a broad central conductor, thick insulation, and specialized shielding. These cables offer strong signal transmission capabilities and are suitable for high-frequency applications up to 1 GHz. Their flexibility makes them ideal for installation in ceilings and walls, and they're commonly used for cable TV, satellite TV, and broadband internet connections, effective for distances up to 200 feet.

    RG-11: Designed for long-distance signal transmission and harsh environments. They have a larger overall diameter of approximately 0.405 inches and a thicker central conductor. With enhanced shielding, often in multiple layers, these cables offer superior resistance to signal loss over long distances. They're suitable for high-frequency applications up to 3 GHz and are ideal for outdoor installations and long cable runs. Commonly used in commercial settings, schools, and office complexes, RG-11 cables are effective for distances up to 600 meters but are less flexible than RG-6, making installation more challenging.

    RG-59: Older and less commonly used today but still find applications in specific scenarios. They have a thinner overall diameter compared to RG-6 and a smaller central conductor. With lower bandwidth capacity, they're best suited for low-frequency transmission over limited distances. RG-59 cables are commonly used in home audio/video applications and some security camera systems. They're more susceptible to signal loss and interference than RG-6 and are generally not recommended for modern high-definition video or high-speed internet connections. However, they still find use in some radio antenna applications and legacy systems.

    When choosing a coaxial cable, it's important to consider factors such as the required signal frequency, transmission distance, installation environment, and the specific application's needs. While RG-6 is suitable for most residential applications, RG-11 may be necessary for long-distance or commercial installations, and RG-59 is primarily used in legacy systems or specific low-frequency applications.

    What is a Coaxial Connector?

    Coaxial connectors, also known as RF connectors, are specialized electrical components designed to work with coaxial cables. Their primary functions include terminating cables, connecting devices to power supplies, and joining cables together while maintaining the cable's shielding integrity. These connectors are crucial for preserving signal quality in various applications.

    The typical structure of a coaxial connector includes a center pin or socket for the inner conductor, an insulating layer, an outer conducting sleeve, and a coupling mechanism. This design ensures the preservation of the coaxial cable's concentric structure, which is essential for maintaining signal integrity.

    Some specialized coaxial connectors offer additional features, such as built-in switches that automatically disconnect internal batteries when an external power supply is connected. This functionality is particularly useful in portable electronic devices.

    Common Coaxial Connector Styles

    Coaxial connectors come in a wide variety of types and sizes, each designed to meet specific needs across different applications. The diversity in connector types reflects the broad range of uses for coaxial cables, from consumer electronics to industrial and military applications. Each connector is carefully engineered to integrate seamlessly with its corresponding cable type, ensuring optimal signal transmission and minimal interference.

    These connectors are built to withstand various environmental challenges. They must be resilient against physical stressors such as impact, pressure, and vibration. Additionally, many are designed to function reliably in extreme temperatures, making them suitable for outdoor installations or use in harsh industrial environments. This robustness is crucial for maintaining consistent performance over time, even under demanding conditions.

    For radio frequency (RF) transmission, coaxial connectors play a particularly critical role. These specialized connectors are engineered to provide consistent electrical resistance at the connection point between cables. This consistency is vital for maintaining signal integrity and minimizing loss. However, the precision required for these RF connectors also makes them somewhat delicate. They require careful handling during installation and maintenance to avoid damage that could compromise their performance.

    7/16 DIN Connectors

    7/16 DIN Connectors

    These connectors are known for their durability and reliability in outdoor and high-moisture settings. Their threaded design ensures a secure connection, making them ideal for applications where signal integrity is paramount. The "7/16" in their name refers to the approximate outer diameter of the connector in millimeters.

    Commonly used in:

    • Radio base stations - used to help maintain consistent signal quality in varying weather condition.
    • Broadcasting equipment - support the transmission of high-frequency signals with minimal loss.
    BNC Connectors

    BNC Connectors

    BNC (Bayonet Neil-Concelman) connectors are a compact and versatile type of RF connector widely used in various electronic applications. These connectors are characterized by their quick-connect/disconnect bayonet locking mechanism, which allows for swift and secure connections.

    The design of BNC connectors makes them ideal for applications requiring:

    • Rapid connection and disconnection: The bayonet mechanism allows for a quick quarter-turn to lock or unlock the connector, saving time in dynamic environments.
    • Secure connections: Despite their quick-release design, BNC connectors provide a stable and reliable connection, resistant to accidental disconnection.
    • Consistent impedance: Typically designed for 50- or 75-ohm systems, BNC connectors maintain signal integrity in various RF applications.
    • Moderate frequency range: While not suitable for very high frequencies, BNC connectors perform well up to about 4 GHz, making them versatile for many common applications.
    F Connectors

    F Connectors

    F connectors, often referred to as F-type connectors, are widely used for transmitting electrical signals to television sets and other audio-visual equipment. These connectors are designed to provide a reliable connection for coaxial cables, ensuring optimal signal quality for both analog and digital transmissions.

    F connectors are particularly compatible with RG6 and RG59 coaxial cables.

    • RG6 cables - preferred for high-frequency applications, such as satellite and cable television, due to their superior shielding and lower signal loss.
    • RG59 cables - commonly used for standard-definition video and shorter cable runs, making them suitable for less demanding applications.
    FME Connectors

    FME Connectors

    FME connectors, an acronym for "For Mobile Equipment," are compact, threaded RF connectors designed specifically for use in mobile and portable devices. These miniature connectors offer a reliable solution for applications where space is at a premium and a secure connection is crucial.

    Originally developed to meet the growing demand for smaller, lightweight connectors in the mobile communications industry, FME connectors have found widespread use in various mobile and portable equipment. Their applications include:

    1. Cellular antennas and boosters
    2. GPS devices and antennas
    3. Wireless modems and routers
    4. Portable radio equipment
    5. Automotive telematics systems
    MBX Connectors

    MBX Connectors

    MBX connectors are specialized components designed for establishing connections within radio frequency (RF) equipment. Known for their durability and reliability, these connectors are commonly utilized in various RF applications, including telecommunications, broadcasting, and instrumentation.

    One of the standout features of MBX connectors is their robust construction, which allows them to withstand harsh environmental conditions and mechanical stress. This durability makes them particularly suitable for demanding applications where reliability is critical.

    MCX Connectors

    MCX Connectors

    MCX connectors, short for Micro Coaxial, are designed to meet the growing demand for miniaturization in electronic devices. These connectors offer a space-efficient solution for applications where real estate on circuit boards or device housings is at a premium.

    The design of MCX connectors incorporates a snap-on mechanism that allows for quick and easy attachment and removal. This feature is particularly beneficial in environments where frequent connections or disconnections are necessary, such as in testing and prototyping scenarios. Despite their small size, MCX connectors maintain excellent electrical performance, supporting frequencies up to 6 GHz in some configurations.

    N Connectors

    Also known as N-type connectors. One of the standout features of N connectors is their weatherproof design. This characteristic makes them particularly suitable for outdoor applications where exposure to moisture and other environmental factors is a concern. The connectors achieve this through a threaded coupling mechanism that provides a secure, water-resistant seal when properly tightened.

    While N connectors find use in many fields, they are particularly well-suited for radio transmission equipment. Their applications include:

    • Base station antennas for cellular networks
    • Broadcast transmitters and receivers
    • High-power RF amplifiers
    • Microwave systems and test equipment
    QMA Connectors

    QMA Connectors

    QMA (Quick-lock SMA) connectors represent an evolution in RF connector design, offering a faster and more convenient alternative to traditional SMA connectors. The "Q" in QMA stands for "quick," highlighting their primary advantage: the ability to establish rapid connections without the need for tools like torque spanners.

    These connectors feature a unique push-pull locking mechanism that allows for swift attachment and detachment. This design significantly reduces installation time and simplifies maintenance procedures, especially in environments where frequent connections or disconnections are necessary. Despite their quick-connect nature, QMA connectors maintain a secure and stable connection once engaged.

    They are highly resistant to vibration and mechanical stress. This durability is particularly valuable in outdoor and mobile applications where equipment may be subject to constant movement or environmental challenges. The connectors are also designed to withstand harsh weather conditions, making them suitable for exposed installations.

    SMA Connectors

    SMA Connectors

    SMA (SubMiniature version A) connectors are compact, precision-engineered RF connectors that play a crucial role in various electronic applications. While they may bear a superficial resemblance to F-type coaxial connectors, SMA connectors are distinct in both design and application. The primary physical difference is their slightly smaller size, with SMA connectors typically being about 2mm smaller in diameter than F connectors.

    They offer reliable connections for frequencies up to 18 GHz in standard configurations, with some specialized versions capable of operating at even higher frequencies. SMA connectors feature a threaded coupling mechanism that ensures a secure connection, making them resistant to vibration and accidental disconnection.

    SMB Connectors

    SMB Connectors

    Subminiature Version B (SMB) connectors offer a balance between size and performance. These connectors are characterized by their easy-to-use snap-on coupling mechanism, which allows for quick connections and disconnections without the need for tools.

    The design of SMB connectors makes them particularly suitable for applications where space is at a premium and frequent connections or disconnections are necessary. They typically operate effectively at frequencies up to 4 GHz, with some specialized versions capable of higher frequency performance.

    SMC Connectors

    SMC Connectors

    Subminiature Version C (SMC) connectors represent another evolution in the family of miniature RF connectors, following their SMA and SMB counterparts. These connectors are designed to offer a compact solution for RF connections while providing enhanced protection against environmental factors.

    The most distinctive feature of SMC connectors is their screw-type interface. This threaded coupling mechanism ensures a secure and stable connection, which is particularly valuable in applications subject to vibration or mechanical stress.

    Key features of SMC connectors include:

    1. Air-tight Closure: The threaded design allows for a tight seal, effectively protecting against leakage and potential damage from environmental factors such as moisture, dust, and other contaminants. This makes SMC connectors particularly suitable for use in harsh or exposed environments.
    2. Compact Size: While slightly larger than SMB connectors, SMC connectors are still considerably smaller than standard SMA connectors, making them ideal for applications where space is at a premium.
    3. Reliable Performance: SMC connectors typically operate effectively at frequencies up to 10 GHz, with some specialized versions capable of higher frequency performance.
    4. Durability: The robust construction and secure locking mechanism of SMC connectors contribute to their longevity and reliability in demanding applications.
    TNC Connectors

    TNC Connectors

    TNC (Threaded Neill-Concelman) connectors represent an evolution of the popular BNC connector design, specifically engineered to meet the demands of more challenging environments, particularly outdoor applications. The TNC connector combines the quick-connect convenience of the BNC with added durability and weather resistance.

    Available in both 50-ohm and 75-ohm impedance versions, TNC connectors cater to a wide range of RF applications. Their design allows for easy field installation and maintenance, which is particularly valuable in remote or challenging locations.

    Triax Connectors

    Triax Connectors

    These variants of the basic BNC connector are used with triaxial (triax) cables. They provide greater bandwidth but are typically more expensive.

    Key features:

    • An additional layer of insulation
    • An extra conducting sheath

    Twinax Connectors

    Twinax connectors are a doubled variation of the BNC connector and are used to prevent signals from being mixed. They are also known as Twin BNC connectors.

    Key features:

    • A latching mechanism
    • Crimp connectors for easy installation
    • Both male and female contact points

    UHF Connectors

    UHF connectors, which stand for Ultra High Frequency connectors, were originally designed for use in high-frequency applications. However, as technology has advanced, their primary applications have shifted, and they are now predominantly utilized with lower frequency devices. Despite the name, UHF connectors are often employed in contexts where their robust design and reliable performance are more important than their frequency rating.

    One of the most common uses for UHF connectors is as video connectors in military equipment. Their sturdy construction and ability to maintain a secure connection make them well-suited for the demanding environments often encountered in military applications. UHF connectors are capable of handling significant power levels and are designed to withstand harsh conditions, including vibration and extreme temperatures.

    UMCC Connectors

    UMCC Connectors

    The Ultraminiature Coax connector (UMCC) is used for frequency signals up to 6 GHz in extremely small scale environments – for example, laptop circuit boards and embedded circuitry.

    Commonly used to:

    • Make connections to GPS
    • Connect to Wi-Fi antennas

    Choosing the Right Coaxial Connector

    When selecting a coaxial connector, consider these key parameters:

    1. Voltage requirements
    2. Environmental conditions
    3. Frequency range needed
    4. Connector gender (male or female). Male connectors feature protruding metal pins, while female connectors have recesses designed to receive these pins.

    Understanding Coaxial Connector Genders

    In electrical engineering, connectors are typically categorized as male or female. Male connectors have pins or protrusions that insert into the indentations or slots of female connectors. This mating process ensures proper signal or power flow and prevents unsafe installations or interference.

    Female connectors are generally more durable, often placed in crucial areas, while male connectors are typically used on easily replaceable cables. However, these gender terms may not apply to all electrical standards, particularly for low-voltage domestic appliances.

    Male Coaxial Connectors

    These connectors feature a central pin designed to fit into the female connector, along with a spring-loaded electrical contact point on the side.

    Female Coaxial Connectors

    Female connectors contain a metallic tube (tip) to receive the male pin, surrounded by an insulating layer and an outer cylinder (barrel or sleeve) that serves as an electrical contact point.

    Genderless Coaxial Connectors

    Also known as combination connectors, these versatile connectors incorporate both male and female elements. They can connect to either male or female connectors of matching size and type, allowing for quick reconfiguration in complex installations. However, they may not be suitable for systems requiring controlled unidirectional current flow for safety or functionality reasons.

    Genderless connectors feature a reverse electrical polarity, with a pin protruding from the female socket and a slot in the male plug to accommodate this pin.

    Summary

    Coaxial connectors are essential components in RF and telecommunications, available in various types such as BNC, F-type, N-type, and SMA. Each type has specific applications, from TV and radio to military and aerospace. These connectors come in male, female, and genderless configurations, designed to maintain signal integrity and provide secure connections. When choosing a connector, consider factors like voltage, frequency, environment, and gender type. Understanding the characteristics of different connectors helps in selecting the right one for specific applications, ensuring optimal performance in diverse settings from home entertainment to professional communications systems.

    FAQs

    Related links